STMicroelectronicsSTTH6002CPIRectifiers
Diode Switching 200V 60A 3-Pin(3+Tab) TOP Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Common Cathode | |
| 200 | |
| 60 | |
| 330 | |
| 1.18 | |
| 30 | |
| 27 | |
| -65 | |
| 175 | |
| Tube | |
| Industrial | |
| Installation | Through Hole |
| Hauteur du paquet | 12.85(Max) |
| Largeur du paquet | 4.6(Max) |
| Longueur du paquet | 15.5(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Conditionnement du fournisseur | TOP Insulated |
| 3 |
Switch from an AC voltage to a DC voltage using a switching diode STTH6002CPI rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 330 A, while its maximum continuous forward current is 60 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
