STMicroelectronicsSTTH5R06BY-TRRectifiers
Diode Switching 600V 5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Single | |
| 600 | |
| 5 | |
| 50 | |
| 3.2 | |
| 30 | |
| 35 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.4(Max) mm |
| Largeur du paquet | 6.2(Max) mm |
| Longueur du paquet | 6.6(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode STTH5R06BY-TR rectifier from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 175 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 5 A.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

