STMicroelectronicsSTTH4R02SYRectifiers
Diode Switching 200V 4A 2-Pin SMC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Single | |
| 200 | |
| 4 | |
| 70 | |
| 1.05 | |
| 3 | |
| 30 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.45(Max) |
| Largeur du paquet | 6.25(Max) |
| Longueur du paquet | 7.15(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
Switch from an AC voltage to a DC voltage using a switching diode STTH4R02SY rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 70 A, while its maximum continuous forward current is 4 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
