STMicroelectronicsSTTH1210DRectifiers

Diode Switching 1KV 12A 2-Pin(2+Tab) TO-220AC Tube

Switch from an AC voltage to a DC voltage using a switching diode STTH1210D rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 12 A.

Import TariffMay apply to this part

Total en stock: 164 302 pièces

Regional Inventory: 3 277

    Total$1.52Price for 1

    3 277 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2435+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 3 277 pièces
      • Price: $1.5236
    • Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2538+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      France
      • In Stock: 161 025 pièces
      • Price: $0.8214

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.