STMicroelectronicsSTR912FAW46X6Microcontrollers - MCUs
MCU 16-bit/32-bit ARM966E-S RISC 1MB Flash 1.8V/3.3V 128-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STR9 | |
| RISC | |
| ARM966E-S | |
| ARM | |
| 96 | |
| 96 | |
| 16|32 | |
| Flash | |
| 1MB | |
| 96KB | |
| 4GB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 80 | |
| 4 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 3 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| CAN Controller | |
| 1.65|1.77|2.5|2.7 | |
| 1.8|3.3 | |
| 2|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 mm |
| Largeur du paquet | 14 mm |
| Longueur du paquet | 14 mm |
| Carte électronique changée | 128 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 128 | |
| Forme de sonde | Gull-wing |
This STR912FAW46X6 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 96 MHz. Its ADC resolution is 10. Its flash program memory is 1024KB. This is a 16|32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.65|1.77|2.5|2.7 V, while its maximum is 2|3.6 V. This device is based on the ARM966E-S core architecture.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
