STMicroelectronicsSTPS3045DJF-TRRectifiers
Diode Schottky 45V 30A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single Dual Anode | |
| 45 | |
| 30 | |
| 380 | |
| 0.64 | |
| 300 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Carte électronique changée | 8 |
| Conditionnement du fournisseur | Power Flat EP |
| 8 | |
| Forme de sonde | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode STPS3045DJF-TR rectifier from STMicroelectronics. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single dual anode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 45 A.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

