STMicroelectronicsSTPS16170CB-TRRectifiers

Diode Schottky 170V 16A 3-Pin(2+Tab) DPAK T/R

Switch from an AC voltage to a DC voltage using a Schottky diode STPS16170CB-TR rectifier from STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 75 A, while its maximum continuous forward current is 16 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.

2 500 pièces: Livraison en 2 jours

    Total$714.25Price for 2500

    • (2500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2540+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Singapour
      • In Stock: 2 500 pièces
      • Price: $0.2857

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.