STMicroelectronicsSTPS10L25DRectifiers
Diode Schottky 25V 10A 2-Pin(2+Tab) TO-220AC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 25 | |
| 10 | |
| 200 | |
| 0.55@20A | |
| 800 | |
| -65 | |
| 150 | |
| Tube | |
| Industrial | |
| Installation | Through Hole |
| Hauteur du paquet | 9.15(Max) |
| Largeur du paquet | 4.6(Max) |
| Longueur du paquet | 10.4(Max) |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220AC |
| 2 | |
| Forme de sonde | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode STPS10L25D rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 10 A. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

