STMicroelectronicsSTPS10150CTRectifiers

Diode Schottky 150V 10A 3-Pin(3+Tab) TO-220AB Tube

Switch from an AC voltage to a DC voltage using a Schottky diode STPS10150CT rectifier from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 10 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.

12 497 pièces: Livraison en 2 jours

    Total$0.15Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2250+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 12 497 pièces
      • Price: $0.1517

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.