STMicroelectronicsSTP60NF10MOSFET
Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 80 | |
| 23@10V | |
| 104@10V | |
| 104 | |
| 4270@25V | |
| 300000 | |
| 23 | |
| 56 | |
| 82 | |
| 17 | |
| -55 | |
| 175 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 9.15(Max) |
| Largeur du paquet | 4.6(Max) |
| Longueur du paquet | 10.4(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220AB |
| 3 | |
| Forme de sonde | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The STP60NF10 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 300000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes stripfet ii technology. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

