STMicroelectronicsSTP150N3LLH6MOSFET
Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 175 | |
| 80 | |
| 100 | |
| 1 | |
| 3.3@10V | |
| 40@4.5V | |
| 15.8 | |
| 16.3 | |
| 35 | |
| 4040@25V | |
| 425@25V | |
| 1 | |
| 740 | |
| 110000 | |
| 46 | |
| 18 | |
| 75 | |
| 17 | |
| -55 | |
| 175 | |
| Tube | |
| 2.9@10V|3.9@4.5V | |
| 20 | |
| 320 | |
| 3.8 | |
| 34 | |
| 1.1 | |
| Installation | Through Hole |
| Hauteur du paquet | 9.15(Max) mm |
| Largeur du paquet | 4.6(Max) mm |
| Longueur du paquet | 10.4(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220AB |
| 3 | |
| Forme de sonde | Through Hole |
This STP150N3LLH6 power MOSFET from STMicroelectronics can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 110000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

