STMicroelectronicsSTOD13AMTPURConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.5V to 4.5V Inv/Step Up Single-Out 4.6V/-2.4V to -5.4V 0.25A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Step Up | |
| Adjustable|Fixed | |
| 1650 | |
| Yes | |
| 1 | |
| 4.6|-2.4 to -5.4 | |
| 0.25(Min) | |
| 2.5 | |
| 4.5 | |
| 2.5 to 4.5 | |
| 85(Typ) | |
| ±2@HBM/0.2@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.53 |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 12 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 12 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this inverting and step up STOD13AMTPUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.25(Min) A. It only needs a voltage of at least 2.5 V while not exceeding 4.5 V to effectively power your circuit. With a fixed output that has a voltage of 4.6 V, this is power management at its best. This converter is 85(typ) % efficient. You can operate this at a switching frequency of 1650 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

