STMicroelectronicsSTOD02PURConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.5V to 4.5V Synchronous Step Down Single-Out 4.6V 0.15A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1850 | |
| Yes | |
| 1 | |
| 4.6 | |
| 0.15(Typ) | |
| 2.5 | |
| 4.5 | |
| 1%(Typ) | |
| 1%(Typ) | |
| 85(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 12 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 12 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down STOD02PUR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.15(Typ) A. With a small input voltage of 2.5 V and a max of 4.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 4.6 V, this is power management at its best. This converter is 85(typ) % efficient. By operating at a load regulation of 1%(Typ) and line regulation of 1%(Typ) you can provide a constant voltage at your output. It has a switching frequency of 1850 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
