STMicroelectronicsSTM8S105K4T6CTRMicrocontrollers - MCUs

MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R

Automate any process or system using this STM8S105K4T6CTR microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its flash program memory is 16KB. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the STM8 core architecture.

2 098 pièces: Livraison en 2 jours

    Total$0.72Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      2098
      Country Of origin:
      Malaisie
         
      • Price: $0.7175
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Malaisie
      • In Stock: 2 098 pièces
      • Price: $0.7175

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.