STMicroelectronicsSTM8L152M8T6Microcontrollers - MCUs

MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray

 

Banner Image
Device Programming Services
Delivering quality device programming services at scale.
Used in any modern day system or circuit design this STM8L152M8T6 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. This is a 8 bit processor. This device is based on the STM8 core architecture. Its flash program memory is 64KB. Its ADC resolution is 12, while its DAC resolution is 12/12.

1 080 pièces: Livraison en 2 jours

    Total$2.47Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2349+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Malaisie
      • In Stock: 1 080 pièces
      • Price: $2.4672

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.