STMicroelectronicsSTM8L151C8U3Microcontrollers - MCUs

MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray

With the STM8L151C8U3 microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. This is a 8 bit processor. Its ADC resolution is 12, while its DAC resolution is 12/12. This device is based on the STM8 core architecture. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. Its flash program memory is 64KB.

250 pièces: Livraison en 4 jours

    Total$2.48Price for 1

    • Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2437+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 250 pièces
      • Price: $2.4779

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.