25-50% de réduction
STMicroelectronicsSTM8L052R8T6Microcontrollers - MCUs
MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| STM8L052R8T6 | |
| Automotive | No |
| PPAP | No |
| STM8L | |
| CISC | |
| STM8 | |
| STM8 | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 64KB | |
| 4KB | |
| 16MB | |
| Yes | |
| I2C/SPI/USART | |
| 54 | |
| 5 | |
| 1 | |
| 27 | |
| 12 | |
| 112|192 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| LCD Controller | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 288 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 64 | |
| Forme de sonde | Gull-wing |
Crucial to any electronic system is this STM8L052R8T6 microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the STM8 core architecture. Its flash program memory is 64KB. This is a 8 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

