25-50% de réduction
STMicroelectronicsSTM8AF5289TCXMicrocontrollers - MCUs
MCU 8-bit STM8A CISC 64KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| STM8A | |
| CISC | |
| STM8A | |
| STM8 | |
| 24 | |
| 24 | |
| 8 | |
| Flash | |
| 64KB | |
| 4KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/UART/USART | |
| 52 | |
| 4 | |
| 1 | |
| 1 | |
| 16 | |
| 10 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| CAN Controller | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 64 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 64 | |
| Forme de sonde | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM8AF5289TCX microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 24 MHz. This is a 8 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the STM8 core architecture. Its ADC resolution is 10.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

