STMicroelectronicsSTM811LW16FSupervisory Circuits

Processor Supervisor 4.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R

Control the core processor in case of failure with the STM811LW16F microprocessor supervisory circuit, developed by STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

9 000 pièces: Livraison en 2 jours

    Total$1,198.20Price for 3000

    • (3000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2442+
      Manufacturer Lead Time:
      24 semaines
      Country Of origin:
      Philippines
      • In Stock: 9 000 pièces
      • Price: $0.3994

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.