STMicroelectronicsSTM810SWX6FSupervisory Circuits
Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| STM810SWX6F | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active High/Push-Pull | |
| 2.89 | |
| 2.93 | |
| 2.96 | |
| 3|3.3|5 | |
| 1 | |
| 5.5 | |
| 15 | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.02(Max) mm |
| Largeur du paquet | 1.4(Max) mm |
| Longueur du paquet | 3.04(Max) mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Keep your circuit secure if your main processor goes out by using this STM810SWX6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

