50-75% de réduction
STMicroelectronicsSTM6777SYWB6FSupervisory Circuits
Processor Supervisor 2.925V/2.188V 2 Active Low/Open Drain 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 280 | |
| Active Low/Open Drain | |
| 2.85|2.125 | |
| 2.925|2.188 | |
| 2.25|3 | |
| 0.8 to 5.5 | |
| 0.8 | |
| 5.5 | |
| 35 | |
| 675 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.15 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 6 | |
| Forme de sonde | Gull-wing |
Using this STM6777SYWB6F microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.925|2.188 V, with a minimum of 2.85|2.125 V and a maximum of 3|2.25 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

