STMicroelectronicsSTM32N657A0H3QMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M55 RISC 1.8V/2.5V/3.3V 169-Pin VFBGA Tray
STM32N6x7 AI line
The STM32N6x7 microcontrollers extend the STM32 high performance portfolio and offer enhanced edge AI capability. They are based on the Arm® Cortex® -M55 running at 800 MHz. The Cortex® M55 is the first CPU to introduce the Arm® Helium vector processing technology, bringing DSP processing capability to a standard CPU.
The STM32N6x7 are the first STM32 MCUs that embed the ST Neural-ART Accelerator™, an in-house developed neural processing unit (NPU) engineered for power-efficient edge AI applications. It allows for real-time neural network inference in computer vision and audio applications.
STM32N6x7 MCUs are available in 142- to 264-pin VFBGA packages.
Performance
- 1280 DMIPS / 3360 CoreMark
- Helium - M-Profile Vector Extension (MVE): brings in up to roughly 150 new instructions and is aimed at rapidly executing advanced DSP and machine learning code
- ST Neural-ART Accelerator™:
- Optimized for high-performance and low-power AI algorithms
- OptimizedClocked at 1 GHz and provides 600 GOPS at an average of 3-TOPS energy efficiency
Memory
- Flash-less configuration
- 4.2 Mbytes contiguous embedded RAM
- Fast serial I/F for external memories: provides a low pin count, cost-effective way to access external memories through 8 or 16-bit interfaces
- Flexible memory controller (PSRAM, SDRAM, NOR, NAND)
Extended graphics and multimedia capabilities
- Chrom-ART Accelerator: 2D graphics acceleration
- Chrom-GRC: Graphic resource cutter for nonsquare displays
- NeoChrom™ Accelerator:
- 2.5D acceleration for advanced drawing
- Perspective correction and texture mappings
- H.264 encoder: 720p/1080p @ 30 fps
- JPEG hardware accelerator:
- JPEG compression and decompression
- High quality motion JPEG video playback
- Dedicated image signal processor (ISP):
- Dimensioned for 5-megapixel camera @ 30 fps
- Generate 3 different output images from the same camera input image
- Multiple camera interfaces: MIPI CSI-2, 2 lanes interface, 16-bit parallel interface
- STM32-ISP-IQTune tool to manage ISP tuning
Security
- Target SESIP level 3 and PSA level 3 certifications
- TrustZone®
- Side-channel-resistant AES/PKA and fast AES/SHA
- RIF: Tenant-aware firewalling
industry
cities
electronics
healthcare
Benefits
- Enabling new edge AI use-cases on MCUs
- Run a more complex NN model with better accuracy
- Enable real-time processing
- Process higher resolution images/ higher sampling frequency
- Run different NN models in parallel
- Enhanced UX/ HMI
- Rich and responsive graphics
- Enable various interactions possibilities
- Advanced video and multimedia applications
- Video streaming over USB/ Ethernet/ Wi-Fi/ Bluetooth
- Video recording
- Seamlessly integrated in the STM32 ecosystem
- Supported by our edge AI tools, resources, and case studies available
- Supported by TouchGFX
- Highly secured
- Compliant with the latest security regulations
Yolo v8
320 x 320 | 26 FPS | 2.9 MB weights | 1.6 MB activations
KEY APPLICATIONS
Smart doorbells | Room occupancy | Alarm systems
Yolo v8
256 x 256 | 26 FPS | 3.35 MB weights | 2.59 MB activations
KEY APPLICATIONS
Behavior analysis | Activity monitoring | Fall detection
(Two models in parallel)
Palm detector
192 x 192 | 1.1 MB weights | 1.1 MB activations
Hand landmark
224 x 224 | 3.2 MB weights | 1 MB activations
KEY APPLICATIONS
Touchless HMIs | Smart appliances | Smart industry
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M55 | |
| ARM | |
| 800 | |
| 800 | |
| 32 | |
| 4.2MB | |
| CAN/I2C/I2S/SPI/UART/USART/USB | |
| 90 | |
| 11 | |
| 2 | |
| 20/20 | |
| 12/12 | |
| 3 | |
| 4 | |
| 2 | |
| 6 | |
| 3 | |
| 1 | |
| 3 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.62 mm |
| Largeur du paquet | 6 mm |
| Longueur du paquet | 6 mm |
| Carte électronique changée | 169 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | VFBGA |
| 169 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

