STMicroelectronicsSTM32L476QEI6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| Yes | |
| CAN/I2C/SAI/SPI/UART/USART/USB | |
| 109 | |
| 14 | |
| 16/32 | |
| 2 | |
| 3 | |
| 19/19/19 | |
| 12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 176|320 | |
| 3 | |
| 3 | |
| 1 | |
| 3 | |
| 3 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller,LCD Controller | |
| 1.71 | |
| 3.3|1.8|2.5 | |
| 3.6 | |
| 363 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.45 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 132 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | UFBGA |
| 132 | |
| Forme de sonde | Ball |
Need a strong device that can control other devices in your circuit design? Look no further. This STM32L476QEI6 microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 12/12/12, while its DAC resolution is 12. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 3.6 V. Its flash program memory is 512KB. This device is based on the ARM Cortex M4 core architecture.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
