STMicroelectronicsSTM32L151QDH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 1.8V/2.5V/3.3V 132-Pin UFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 384KB | |
| 48KB | |
| Yes | |
| I2C/I2S/SPI/USART/USB | |
| 109 | |
| 9 | |
| 1 | |
| 40 | |
| 12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 5 | |
| 0 | |
| 1 | |
| 3 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 333 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.45 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 132 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | UFBGA |
| 132 | |
| Forme de sonde | Ball |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM32L151QDH6 microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12, while its DAC resolution is 12/12. This is a 32 bit processor. Its flash program memory is 384KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
