10-25% de reduction

STMicroelectronicsSTM32L051T8Y6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 36-Pin WLCSP T/R

This STM32L051T8Y6TR microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the ARM Cortex M0+ core architecture. This is a 32 bit processor. Its flash program memory is 64KB.

2 945 pièces: Livraison en 2 jours

    Total$2.47Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2204+
      Manufacturer Lead Time:
      13 semaines
      Minimum Of :
      1
      Maximum Of:
      2945
      Country Of origin:
      Singapour
         
      • Price: $2.465
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2204+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Singapour
      • In Stock: 2 945 pièces
      • Price: $2.465

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.