STMicroelectronicsSTM32F479NIH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 2MB | |
| 388KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 161 | |
| 14 | |
| 4 | |
| 3 | |
| 24/24/24 | |
| 12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 4 | |
| 1 | |
| 6 | |
| 3 | |
| 2 | |
| 2 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.76 mm |
| Largeur du paquet | 13 mm |
| Longueur du paquet | 13 mm |
| Carte électronique changée | 216 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | TFBGA |
| 216 | |
| Forme de sonde | Ball |
With the STM32F479NIH6 microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 180 MHz. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12/12/12, while its DAC resolution is 12. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This is a 32 bit processor. Its flash program memory is 2048KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

