10-25% de reduction

STMicroelectronicsSTM32F302CCT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Need a strong device that can control other devices in your circuit design? Look no further. This STM32F302CCT6 microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM Cortex M4 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12/12, while its DAC resolution is 12. This is a 32 bit processor. Its flash program memory is 256KB.

Import TariffMay apply to this part

Total en stock: 47 066 pièces

Regional Inventory: 1 167

    Total$3.06Price for 1

    1 167 en stock: Prêt à être expédié le lendemain

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2151+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 1 167 pièces
      • Price: $3.056
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2349+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 45 899 pièces
      • Price: $3.5877

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.