STMicroelectronicsSTM32F103C4T6AMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray

In order to make your CPU more versatile use this fantastic STM32F103C4T6A microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12. Its flash program memory is 16KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

1 057 pièces: Livraison en 2 jours

    Total$3.69Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2446+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Malaisie
      • In Stock: 1 057 pièces
      • Price: $3.6946

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.