STMicroelectronicsSTM32F100R4H6BMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 24 | |
| 24 | |
| 32 | |
| Flash | |
| 16KB | |
| 4KB | |
| Yes | |
| I2C/SPI/USART | |
| 51 | |
| 6 | |
| 7 | |
| 1 | |
| 16 | |
| 12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 308 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.2(Max) - 0.15(Min) |
| Largeur du paquet | 5 |
| Longueur du paquet | 5 |
| Carte électronique changée | 64 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | TFBGA |
| 64 | |
| Forme de sonde | Ball |
This STM32F100R4H6B microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 12, while its DAC resolution is 12/12. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 16KB.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

