STMicroelectronicsSTM32F072C8T6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART/USB | |
| 37 | |
| 9 | |
| 32/16 | |
| 1 | |
| 1 | |
| 13 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 0 | |
| 1 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 370 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 7 |
| Longueur du paquet | 7 |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 48 | |
| Forme de sonde | Gull-wing |
This STM32F072C8T6TR microcontroller from STMicroelectronics is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 64KB. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

