STMicroelectronicsSTM32F030K6T6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP T/R

STMicroelectronics' STM32F030K6T6TR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 3.6 V. Its ADC resolution is 12. Its flash program memory is 32KB. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor.

14 400 pièces: Livraison en 4 jours

    Total$2,199.12Price for 2400

    • (2400)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2539+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 14 400 pièces
      • Price: $0.9163

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.