STMicroelectronicsSTL33N60M2MOSFET
Trans MOSFET N-CH 600V 22A 4-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4 | |
| 150 | |
| 22 | |
| 10000 | |
| 1 | |
| 135@10V | |
| 45.5@10V | |
| 45.5 | |
| 18.5 | |
| 9.9 | |
| 5600 | |
| 1781@100V | |
| 2.5@100V | |
| 2 | |
| 85 | |
| 150000 | |
| 9 | |
| 9.6 | |
| 109 | |
| 16 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| 115@10V | |
| 88 | |
| 5.25 | |
| 375 | |
| 1.6 | |
| 3 | |
| 25 | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.9(Max) mm |
| Largeur du paquet | 8 mm |
| Longueur du paquet | 8 mm |
| Carte électronique changée | 4 |
| Conditionnement du fournisseur | Power Flat EP |
| 4 | |
| Forme de sonde | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? STMicroelectronics' STL33N60M2 power MOSFET can provide a solution. Its maximum power dissipation is 2800 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with mdmesh technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

