STMicroelectronicsSTL23NM50NMOSFET
Trans MOSFET N-CH 500V 2.8A 4-Pin Power Flat EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±25 | |
| 2.8 | |
| 210@10V | |
| 45@10V | |
| 45 | |
| 1330@50V | |
| 3000 | |
| 29 | |
| 19 | |
| 71 | |
| 6.6 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 mm |
| Largeur du paquet | 8 mm |
| Longueur du paquet | 8 mm |
| Carte électronique changée | 4 |
| Conditionnement du fournisseur | Power Flat EP |
| 4 | |
| Forme de sonde | No Lead |
If you need to either amplify or switch between signals in your design, then STMicroelectronics' STL23NM50N power MOSFET is for you. Its maximum power dissipation is 3000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with mdmesh technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

