STMicroelectronicsSTGWT30V60DFPuce IGBT
Trans IGBT Chip N-CH 600V 60A 258W 3-Pin(3+Tab) TO-3P Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.85 | |
| 60 | |
| 0.25 | |
| 258 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 18.7 mm |
| Largeur du paquet | 5(Max) mm |
| Longueur du paquet | 15.8(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-3P |
| 3 | |
| Forme de sonde | Through Hole |
This powerful and secure STGWT30V60DF IGBT transistor from STMicroelectronics will make sure your circuit works properly. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 181000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has a minimum operating temperature of -40 °C and a maximum of 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

