STMicroelectronicsSTFW1N105K3MOSFET
Trans MOSFET N-CH 1.05KV 1.4A 3-Pin(3+Tab) TO-3PF Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1050 | |
| ±30 | |
| 4.5 | |
| 1.4 | |
| 50 | |
| 1 | |
| 11000@10V | |
| 13@10V | |
| 13 | |
| 180@100V | |
| 20000 | |
| 50 | |
| 7 | |
| 27 | |
| 6 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 26.7(Max) |
| Largeur du paquet | 5.7(Max) |
| Longueur du paquet | 15.7(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-3PF |
| 3 | |
| Forme de sonde | Through Hole |
Make an effective common gate amplifier using this STFW1N105K3 power MOSFET from STMicroelectronics. Its maximum power dissipation is 20000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device is made with supermesh technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

