STMicroelectronicsSTF25N60M2-EPMOSFET
Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4.75 | |
| -55 to 150 | |
| 18 | |
| 10000 | |
| 1 | |
| 188@10V | |
| 29@10V | |
| 29 | |
| 12 | |
| 6 | |
| 6500 | |
| 1090@100V | |
| 1.6@100V | |
| 3.25 | |
| 56 | |
| 30000 | |
| 16 | |
| 10 | |
| 61 | |
| 15 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 175@10V | |
| 72 | |
| 5.9 | |
| 445 | |
| 1.6 | |
| 4 | |
| 25 | |
| Installation | Through Hole |
| Hauteur du paquet | 16.4(Max) mm |
| Largeur du paquet | 4.6(Max) mm |
| Longueur du paquet | 10.4(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220FP |
| 3 | |
| Forme de sonde | Through Hole |
As an alternative to traditional transistors, the STF25N60M2-EP power MOSFET from STMicroelectronics can be used to both amplify and switch electronic signals. Its maximum power dissipation is 30000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with mdmesh m2 technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

