STMicroelectronicsSTF20NF20MOSFET
Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 18 | |
| 125@10V | |
| 28@10V | |
| 28 | |
| 940@25V | |
| 30000 | |
| 10 | |
| 30 | |
| 40 | |
| 15 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 16.4(Max) |
| Largeur du paquet | 4.6(Max) |
| Longueur du paquet | 10.4(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220FP |
| 3 | |
| Forme de sonde | Through Hole |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the STF20NF20 power MOSFET, developed by STMicroelectronics. Its maximum power dissipation is 30000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes stripfet technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

