STMicroelectronicsSTF17NF25MOSFET
Trans MOSFET N-CH 250V 17A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 17 | |
| 100 | |
| 1 | |
| 165@10V | |
| 29.5@10V | |
| 29.5 | |
| 15.6@10V | |
| 4.8 | |
| 1340 | |
| 1000@25V | |
| 28@25V | |
| 2 | |
| 178 | |
| 25000 | |
| 8.8 | |
| 17.2 | |
| 21 | |
| 8.8 | |
| -55 | |
| 150 | |
| Tube | |
| 140@10V | |
| 68 | |
| 5 | |
| 196 | |
| 1.6 | |
| 3 | |
| 20 | |
| Installation | Through Hole |
| Hauteur du paquet | 16.4(Max) mm |
| Largeur du paquet | 4.6(Max) mm |
| Longueur du paquet | 10.4(Max) mm |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220FP |
| 3 | |
| Forme de sonde | Through Hole |
Amplify electronic signals and switch between them with the help of STMicroelectronics' STF17NF25 power MOSFET. Its maximum power dissipation is 25000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes stripfet technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

