STMicroelectronicsSTD3NK60ZT4MOSFET

Trans MOSFET N-CH 600V 2.4A 3-Pin(2+Tab) DPAK T/R

If you need to either amplify or switch between signals in your design, then STMicroelectronics' STD3NK60ZT4 power MOSFET is for you. Its maximum power dissipation is 45000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This device is made with supermesh technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

2 500 pièces: Livraison en 4 jours

    Total$936.25Price for 2500

    • (2500)

      Livraison en 4 jours

      Ships from:
      Pays Bas
      Date Code:
      2534+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Singapour
      • In Stock: 2 500 pièces
      • Price: $0.3745

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.