STMicroelectronicsSTD12NF06LT4MOSFET
Trans MOSFET N-CH 60V 12A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±16 | |
| 2 | |
| -55 to 175 | |
| 12 | |
| 100 | |
| 1 | |
| 90@10V | |
| 7.5@5V | |
| 3 | |
| 2.5 | |
| 65 | |
| 350@25V | |
| 30@25V | |
| 1 | |
| 75 | |
| 30000 | |
| 13 | |
| 35 | |
| 20 | |
| 10 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 70@10V|80@5V | |
| 48 | |
| 3.7 | |
| 50 | |
| 1.5 | |
| 16 | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.3 |
| Largeur du paquet | 6.1 |
| Longueur du paquet | 6.5 |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO-252 |
| Conditionnement du fournisseur | DPAK |
| 3 | |
| Forme de sonde | Gull-wing |
Thanks to STMicroelectronics, both your amplification and switching needs can be taken care of with one component: the STD12NF06LT4 power MOSFET. Its maximum power dissipation is 30000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with stripfet ii technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
