STMicroelectronicsSTBB3JRConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 1.2V to 5.5V 2A 20-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Non-Isolated | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 1.2 to 5.5 | |
| 2 | |
| 1.8 | |
| 5.5 | |
| 0.5%(Typ) | |
| 94(Min) | |
| ±2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.35 mm |
| Largeur du paquet | 1.76 mm |
| Longueur du paquet | 2.52 mm |
| Carte électronique changée | 20 |
| Conditionnement du fournisseur | Flip-Chip |
| 20 | |
| Forme de sonde | Ball |
Adjust the voltage level of your devices with this step down and step up STBB3JR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 1.8 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Users like the load regulation of 0.5%(Typ). This converter is 94(min) % efficient. This part offers a switching frequency of 2000 kHz in order to work properly. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

