10-25% de reduction
STMicroelectronicsSTB28NM60NDMOSFET
Trans MOSFET N-CH 600V 23A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 5 | |
| 23 | |
| 100 | |
| 1 | |
| 150@10V | |
| 62.5@10V | |
| 62.5 | |
| 2090@100V | |
| 190000 | |
| 27 | |
| 21.5 | |
| 92 | |
| 23.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.6(Max) mm |
| Largeur du paquet | 9.35(Max) mm |
| Longueur du paquet | 10.4(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | D2PAK |
| 3 | |
| Forme de sonde | Gull-wing |
Compared to traditional transistors, STB28NM60ND power MOSFETs, developed by STMicroelectronics, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 19000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes fdmesh technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

