STMicroelectronicsSTB24N60M6MOSFET
Trans MOSFET N-CH 600V 17A 3-Pin(2+Tab) D2PAK T/R
STPOWER MDmesh™ M6 series of Super-Junction High-Voltage MOSFETs
Combining low gate charge (Qg) and optimized capacitance profile, the MDmesh™ M6 series of super-junction high-voltage MOSFETs is today's reference for resonant topologies. This new super-junction MDmesh™ M6 series opens the door to power converter designers for new scenarios targeting high efficiency and power density.
Power Supply Applications for:
- Server Power
- 5G Base Station
- Consumer products
- Power adapters
- Medical Systems
- Renewable Energy
Features and Benefits:
● Optimized threshold voltage for soft switching
● Good switching behavior for hard and soft switching
● Low gate charge for operation at high frequencies
● Capacitance profiles and threshold voltage optimized to target high efficiency on new topologies in power conversion applications
● Extremely high efficiency performance to increase power density
● Wide product portfolio
Related Products
● ST AC-DC Switching Converters
● ST Gate and Power Drivers
Additional Notes
Flyers:
STPOWER MOSFET MDmesh™ M6
STPOWER MOSFETs in the innovative TO-LL
ST MOSFET Finder the new app for Android and iOS
Super-junction power device evolution Application note
Applications
SMPS, Telecom and Server
Solar and Energy storage
Lighting and Home Appliance
EFFICIENCY COMPARISON M6 to Main Competitor
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4.75 | |
| 17 | |
| 5000 | |
| 1 | |
| 190@10V | |
| 23@10V | |
| 23 | |
| 960@100V | |
| 130000 | |
| 9 | |
| 32 | |
| 38.3 | |
| 17.7 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.6(Max) mm |
| Largeur du paquet | 9.35(Max) mm |
| Longueur du paquet | 10.4(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | D2PAK |
| 3 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

