STMicroelectronicsSTB140NF55T4MOSFET

Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) D2PAK T/R

Increase the current or voltage in your circuit with this STB140NF55T4 power MOSFET from STMicroelectronics. Its maximum power dissipation is 300000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This device utilizes stripfet ii technology. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.

Import TariffMay apply to this part

Total en stock: 3 787 pièces

Regional Inventory: 787

    Total$1.59Price for 1

    787 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2250+
      Manufacturer Lead Time:
      13 semaines
      Minimum Of :
      1
      Maximum Of:
      787
      Country Of origin:
      Chine
         
      • Price: $1.585
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2250+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 787 pièces
      • Price: $1.585
    • (1000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2508+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $1.0790

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.