STMicroelectronicsST7580TRTransmetteurs de ligne Bus
Single Transmitter/Receiver 48-Pin VFQFPN EP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 1 | |
| 1 | |
| 1 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| No | |
| 1 | |
| -40 | |
| 105 | |
| Single | |
| 8 | |
| 13 | |
| 18 | |
| Industrial | |
| No | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 |
| Largeur du paquet | 7 |
| Longueur du paquet | 7 |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | VFQFPN EP |
| 48 | |
| Forme de sonde | No Lead |
Never waste time waiting for slow devices again by adopting this fast ST7580TR application processor developed by STMicroelectronics into your design. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This device is made with cmos technology. It has romless program memory. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 8 V, while its maximum is 18 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

