STMicroelectronicsST72F325J4T6TRMicrocontrollers - MCUs
MCU 8-bit ST7 CISC 16KB Flash 5V 44-Pin LQFP T/R
| Compliant | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ST7 | |
| CISC | |
| ST7 | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 16KB | |
| 512B | |
| 64KB | |
| Yes | |
| I2C/SCI/SPI | |
| 48 | |
| 3 | |
| 1 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3.8 | |
| 5 | |
| 5.5 | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 10 |
| Longueur du paquet | 10 |
| Carte électronique changée | 44 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 44 | |
| Forme de sonde | Gull-wing |
Automate any process or system using this ST72F325J4T6TR microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 8 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.8|4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. Its flash program memory is 16KB. This is a 8 bit processor.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
