VishayST47-125T2MICondensateur humide au tantale
Cap Tant Wet 47uF 125V 20% (7.92 X 17.88mm) Axial 2.3 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 47uF | |
| 20% | |
| 125VDC | |
| 2.3 | |
| Very Low | |
| 1.65 | |
| 2 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| Bulk | |
| 24.23 | |
| 17.88(Max) | |
| 5.7 | |
| 7.92(Max) | |
| 0.64 |
A high permittivity can be achieved from using wet tantalum, this ST47-125T2MI capacitor from Vishay does just that, allowing for high-grade usage. It can withstand a voltage of 125 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. This product comes packaged in bulk, so the parts will be stored loosely. The ST47-125T2MI wet slug tantalum capacitor has an axial termination style. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.