10-25% de reduction
STMicroelectronicsST1S15J18RConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.82V 0.5A 6-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| ST1S15J18R | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 5400 to 6600 | |
| Yes | |
| 1 | |
| 1.82 | |
| 0.5(Min) | |
| 2.3 | |
| 5.5 | |
| 45 | |
| -1.5%(Typ) | |
| 85(Typ) | |
| 2@HBM/0.1@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 |
| Largeur du paquet | 0.94 |
| Longueur du paquet | 1.19 |
| Carte électronique changée | 6 |
| Conditionnement du fournisseur | Flip-Chip |
| 6 |
Adjust the voltage level of your devices with this step down ST1S15J18R DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.5(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.82 V, this is power management at its best. This converter is 85(typ) % efficient. Users like the load regulation of -1.5%(Typ). Its switching regulator has a frequency of 5400 to 6600 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.