STMicroelectronicsST1S12GRConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.7A 5-Pin TSOT-23 T/R

Adjust the voltage level of your devices with this step down ST1S12GR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.7(Min) A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output, this is power management at its best. This converter is 90(typ) % efficient. Maintain a constant voltage level with a load regulation of 0.0025%(Typ) and line regulation of 0.05%(Typ). Its switching regulator has a frequency of 1700(Typ) kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

230 pièces: Prêt à être expédié le lendemain

    Total$0.47Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2240+
      Manufacturer Lead Time:
      23 semaines
      Minimum Of :
      1
      Maximum Of:
      230
      Country Of origin:
      Malaisie
         
      • Price: $0.4692
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2240+
      Manufacturer Lead Time:
      23 semaines
      Country Of origin:
      Malaisie
      • In Stock: 230 pièces
      • Price: $0.4692

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.