STMicroelectronicsST1S10PHRConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.5V to 18V Synchronous Step Down Single-Out 0.8V to 15.3V 3A 8-Pin PowerSO EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1200 | |
| Yes | |
| 1 | |
| 0.8 to 15.3 | |
| 3(Min) | |
| 2.5 | |
| 18 | |
| 2.5 to 18 | |
| 1500 | |
| 90(Typ) | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.9 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | PowerSO EP |
| 8 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down ST1S10PHR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.8 to 15.3 V, this is power management at its best. This converter is 90(typ) % efficient. Its switching regulator has a frequency of 1200 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -25 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
